
RG1005P-101-B-T5 | |
|---|---|
DigiKey Part Number | RG10P100BTR-ND - Tape & Reel (TR) RG10P100BCT-ND - Cut Tape (CT) RG10P100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-101-B-T5 |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-101-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.51350 | kr.51.35 |
| 250 | kr.0.47676 | kr.119.19 |
| 500 | kr.0.45128 | kr.225.64 |
| 1.000 | kr.0.42801 | kr.428.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41524 | kr.2,076.20 |
| 10.000 | kr.0.39762 | kr.3,976.20 |
| 15.000 | kr.0.38825 | kr.5,823.75 |
| 25.000 | kr.0.37740 | kr.9,435.00 |
| 35.000 | kr.0.37079 | kr.12,977.65 |
| 50.000 | kr.0.36423 | kr.18,211.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


