RG1005N-222-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.53571
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.3.76251
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.3.61590
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.4.06415
Datasheet
2.2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-222-W-T5

DigiKey Part Number
RG1005N-222-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-222-W-T5
Description
RES SMD 2.2KOHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-222-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-222-W-T1Susumu0RG1005N-222-W-T1-NDkr.1.53571Parametric Equivalent
RG1005V-222-P-T1Susumu0RG1005V2.2KPTR-NDkr.3.76251Parametric Equivalent
RG1005V-222-W-T1Susumu0RG1005V-222-W-T1-NDkr.3.61590Parametric Equivalent
RG1005V-222-W-T5Susumu0RG1005V-222-W-T5-NDkr.4.06415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.54716kr.12,735.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54716
Unit Price with VAT:kr.3.18395