
PXV1220S-2DBN2-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-2DBN2-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-2DBN2-T02CT-ND - Cut Tape (CT) 408-PXV1220S-2DBN2-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-2DBN2-T02 |
Description | RF ATTENUATOR 2DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.56000 | kr.90.56 |
| 10 | kr.78.78000 | kr.787.80 |
| 25 | kr.74.68600 | kr.1,867.15 |
| 100 | kr.69.06790 | kr.6,906.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.67.82950 | kr.13,565.90 |
| 400 | kr.65.36188 | kr.26,144.75 |
| 600 | kr.63.98593 | kr.38,391.56 |
| 1.000 | kr.62.31984 | kr.62,319.84 |
| Unit Price without VAT: | kr.90.56000 |
|---|---|
| Unit Price with VAT: | kr.113.20000 |

