Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-2DBN2-T02

DigiKey Part Number
408-PXV1220S-2DBN2-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-2DBN2-T02CT-ND - Cut Tape (CT)
408-PXV1220S-2DBN2-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-2DBN2-T02
Description
RF ATTENUATOR 2DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.89.86000kr.89.86
10kr.78.17000kr.781.70
25kr.74.10680kr.1,852.67
100kr.68.53250kr.6,853.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.67.30370kr.13,460.74
400kr.64.85520kr.25,942.08
600kr.63.48992kr.38,093.95
1.000kr.61.83674kr.61,836.74
Manufacturers Standard Package
Unit Price without VAT:kr.89.86000
Unit Price with VAT:kr.112.32500