
PRG3216P-12R0-D-T5 | |
|---|---|
DigiKey Part Number | 408-1813-2-ND - Tape & Reel (TR) 408-1813-1-ND - Cut Tape (CT) 408-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-12R0-D-T5 |
Description | RES SMD 12 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-12R0-D-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82166 | kr.4,108.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.49000 | kr.74.50 |
| 100 | kr.1.32130 | kr.132.13 |
| 500 | kr.0.98562 | kr.492.81 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

