100 kOhms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRG3216P-1003-B-T5

DigiKey Part Number
408-1858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRG3216P-1003-B-T5
Description
RES SMD 100K OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRG3216P-1003-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.39683kr.6,984.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.39683
Unit Price with VAT:kr.1.74604