PAT1220-C-3DB-T5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 1
Unit Price: kr.65.11000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.37.10168
Datasheet

Parametric Equivalent


Ohmite
In Stock: 3.444
Unit Price: kr.1.90000
Datasheet
RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-3DB-T5

DigiKey Part Number
PAT123TR-ND - Tape & Reel (TR)
PAT123CT-ND - Cut Tape (CT)
PAT123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-3DB-T5
Description
RF ATTENUATOR 3DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 10 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS2012-3DB-T05Susumu1408-2172-1-NDkr.65.11000Parametric Equivalent
ATS2012-3DB-T1Susumu0ATS2012-3DB-T1-NDkr.37.10168Parametric Equivalent
TFA20C03DBEROhmite3.444273-TFA20C03DBERCT-NDkr.1.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.55300kr.15.53
25kr.1.46080kr.36.52
100kr.1.33460kr.133.46
250kr.1.25888kr.314.72
500kr.1.20498kr.602.49
1.000kr.1.15413kr.1,154.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.04668kr.5,233.40
10.000kr.1.00469kr.10,046.90
15.000kr.0.98125kr.14,718.75
25.000kr.0.95284kr.23,821.00
35.000kr.0.93478kr.32,717.30
50.000kr.0.91621kr.45,810.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000