Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-0DB-T5

DigiKey Part Number
PAT120TR-ND - Tape & Reel (TR)
PAT120CT-ND - Cut Tape (CT)
PAT120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-0DB-T5
Description
RF ATTENUATOR 0DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.56200kr.15.62
25kr.1.47200kr.36.80
100kr.1.34400kr.134.40
250kr.1.26772kr.316.93
500kr.1.21356kr.606.78
1.000kr.1.16237kr.1,162.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07532kr.5,376.60
10.000kr.1.03221kr.10,322.10
15.000kr.1.00815kr.15,122.25
25.000kr.0.97898kr.24,474.50
35.000kr.0.96045kr.33,615.75
50.000kr.0.94138kr.47,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500