Parametric Equivalent

KRL9045D-C-R022-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL9045D-C-R022-F-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL9045D-C-R022-F-T1 |
Description | CURRENT SENSE RESISTORS, 1835, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 5W Chip Resistor Wide 3518 (9045 Metric), 1835 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.354" W (4.50mm x 9.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.58244 | kr.6,582.44 |
| Unit Price without VAT: | kr.6.58244 |
|---|---|
| Unit Price with VAT: | kr.8.22805 |

