
KRL6432T4-M-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432T4-M-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432T4-M-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL6432T4-M-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432T4-M-R010-F-T1 |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432T4-M-R010-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.21.11600 | kr.211.16 |
| 25 | kr.18.38720 | kr.459.68 |
| 50 | kr.16.67940 | kr.833.97 |
| 100 | kr.15.22750 | kr.1,522.75 |
| 250 | kr.13.63752 | kr.3,409.38 |
| 500 | kr.12.64292 | kr.6,321.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.79802 | kr.11,798.02 |
| 2.000 | kr.11.08050 | kr.22,161.00 |
| 3.000 | kr.10.71197 | kr.32,135.91 |
| 5.000 | kr.10.29532 | kr.51,476.60 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

