33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-M-R033-F-T1

DigiKey Part Number
408-1625-2-ND - Tape & Reel (TR)
408-1625-1-ND - Cut Tape (CT)
408-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-M-R033-F-T1
Description
RES 0.033 OHM 3W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL6432E-M-R033-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.5.42000kr.54.20
25kr.4.64520kr.116.13
50kr.4.15900kr.207.95
100kr.3.74480kr.374.48
250kr.3.29140kr.822.85
500kr.3.00782kr.1,503.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.76670kr.2,766.70
2.000kr.2.56184kr.5,123.68
3.000kr.2.45665kr.7,369.95
5.000kr.2.33764kr.11,688.20
7.000kr.2.26672kr.15,867.04
10.000kr.2.19744kr.21,974.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250