
KRL6432E-M-R004-F-T1 | |
|---|---|
DigiKey Part Number | 408-1614-2-ND - Tape & Reel (TR) 408-1614-1-ND - Cut Tape (CT) 408-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R004-F-T1 |
Description | RES 0.004 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R004-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.5.42000 | kr.54.20 |
| 25 | kr.4.64520 | kr.116.13 |
| 50 | kr.4.15900 | kr.207.95 |
| 100 | kr.3.74480 | kr.374.48 |
| 250 | kr.3.29140 | kr.822.85 |
| 500 | kr.3.00782 | kr.1,503.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.76670 | kr.2,766.70 |
| 2.000 | kr.2.56184 | kr.5,123.68 |
| 3.000 | kr.2.45665 | kr.7,369.95 |
| 5.000 | kr.2.33764 | kr.11,688.20 |
| 7.000 | kr.2.26672 | kr.15,867.04 |
| 10.000 | kr.2.19744 | kr.21,974.40 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |

