33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-C-R033-F-T1

DigiKey Part Number
408-KRL6432E-C-R033-F-T1TR-ND - Tape & Reel (TR)
408-KRL6432E-C-R033-F-T1CT-ND - Cut Tape (CT)
408-KRL6432E-C-R033-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-C-R033-F-T1
Description
CURRENT SENSE RESISTORS, 1225, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.4.38500kr.43.85
25kr.3.80920kr.95.23
50kr.3.47600kr.173.80
100kr.3.21180kr.321.18
250kr.2.94392kr.735.98
500kr.2.78856kr.1,394.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.56435kr.2,564.35
2.000kr.2.46970kr.4,939.40
3.000kr.2.42351kr.7,270.53
5.000kr.2.37347kr.11,867.35
7.000kr.2.34480kr.16,413.60
10.000kr.2.31766kr.23,176.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500