
KRL6432E-C-R015-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R015-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R015-F-T5CT-ND - Cut Tape (CT) 408-KRL6432E-C-R015-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R015-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.78500 | kr.37.85 |
| 25 | kr.3.26640 | kr.81.66 |
| 50 | kr.2.96840 | kr.148.42 |
| 100 | kr.2.73060 | kr.273.06 |
| 250 | kr.2.48984 | kr.622.46 |
| 500 | kr.2.35074 | kr.1,175.37 |
| 1.000 | kr.2.23999 | kr.2,239.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.98439 | kr.9,921.95 |
| 10.000 | kr.1.93440 | kr.19,344.00 |
| 15.000 | kr.1.91001 | kr.28,650.15 |
| 25.000 | kr.1.88356 | kr.47,089.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

