
KRL6432E-C-R006-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R006-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R006-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R006-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R006-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.38500 | kr.43.85 |
| 25 | kr.3.80920 | kr.95.23 |
| 50 | kr.3.47600 | kr.173.80 |
| 100 | kr.3.21180 | kr.321.18 |
| 250 | kr.2.94392 | kr.735.98 |
| 500 | kr.2.78856 | kr.1,394.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56435 | kr.2,564.35 |
| 2.000 | kr.2.46970 | kr.4,939.40 |
| 3.000 | kr.2.42351 | kr.7,270.53 |
| 5.000 | kr.2.37347 | kr.11,867.35 |
| 7.000 | kr.2.34480 | kr.16,413.60 |
| 10.000 | kr.2.31766 | kr.23,176.60 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

