
KRL6432E-C-R002-G-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R002-G-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R002-G-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R002-G-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R002-G-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.32400 | kr.43.24 |
| 25 | kr.3.75600 | kr.93.90 |
| 50 | kr.3.42740 | kr.171.37 |
| 100 | kr.3.16680 | kr.316.68 |
| 250 | kr.2.90272 | kr.725.68 |
| 500 | kr.2.74954 | kr.1,374.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52846 | kr.2,528.46 |
| 2.000 | kr.2.43513 | kr.4,870.26 |
| 3.000 | kr.2.38959 | kr.7,168.77 |
| 5.000 | kr.2.34025 | kr.11,701.25 |
| 7.000 | kr.2.31198 | kr.16,183.86 |
| 10.000 | kr.2.28522 | kr.22,852.20 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

