KRL5025E-M-R002-G-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.07660
Datasheet
2 mOhms ±2% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL5025E-M-R002-G-T1

DigiKey Part Number
408-KRL5025E-M-R002-G-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL5025E-M-R002-G-T1
Description
CURRENT SENSE RESISTORS, 1020, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mOhms ±2% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 2010 (5025 Metric), 1020
Resistance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL5025E-C-R002-G-T1Susumu0408-KRL5025E-C-R002-G-T1TR-NDkr.2.07660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.07660kr.2,076.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.07660
Unit Price with VAT:kr.2.59575