KRL50110D-M-R008-G-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.7.37457
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.8.04772
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.7.37457
Datasheet
8 mOhms ±2% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL50110D-M-R008-G-T1

DigiKey Part Number
408-KRL50110D-M-R008-G-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL50110D-M-R008-G-T1
Description
CURRENT SENSE RESISTORS, 4320, 5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 mOhms ±2% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.04772kr.8,047.72
Manufacturers Standard Package
Unit Price without VAT:kr.8.04772
Unit Price with VAT:kr.10.05965