KRL3264E-M-R047-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.89987
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.46673
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.89550
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.46673
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.46673
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.46673
Datasheet
47 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-M-R047-F-T1

DigiKey Part Number
408-KRL3264E-M-R047-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL3264E-M-R047-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89987kr.1,899.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.89987
Unit Price with VAT:kr.2.37484