330 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-R330-F-T1

DigiKey Part Number
408-KRL3264E-C-R330-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264E-C-R330-F-T1CT-ND - Cut Tape (CT)
408-KRL3264E-C-R330-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-R330-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.11300kr.31.13
25kr.2.66040kr.66.51
50kr.2.40160kr.120.08
100kr.2.19550kr.219.55
250kr.1.98644kr.496.61
500kr.1.86560kr.932.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70273kr.1,702.73
2.000kr.1.62916kr.3,258.32
3.000kr.1.59326kr.4,779.78
5.000kr.1.55438kr.7,771.90
7.000kr.1.53209kr.10,724.63
10.000kr.1.51101kr.15,110.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500