
KRL3264E-C-R180-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R180-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R180-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R180-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R180-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.11300 | kr.31.13 |
| 25 | kr.2.66040 | kr.66.51 |
| 50 | kr.2.40160 | kr.120.08 |
| 100 | kr.2.19550 | kr.219.55 |
| 250 | kr.1.98644 | kr.496.61 |
| 500 | kr.1.86560 | kr.932.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70273 | kr.1,702.73 |
| 2.000 | kr.1.62916 | kr.3,258.32 |
| 3.000 | kr.1.59326 | kr.4,779.78 |
| 5.000 | kr.1.55438 | kr.7,771.90 |
| 7.000 | kr.1.53209 | kr.10,724.63 |
| 10.000 | kr.1.51101 | kr.15,110.10 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

