18 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-R018-F-T1

DigiKey Part Number
408-KRL3264E-C-R018-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264E-C-R018-F-T1CT-ND - Cut Tape (CT)
408-KRL3264E-C-R018-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-R018-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.15700kr.31.57
25kr.2.69800kr.67.45
50kr.2.43560kr.121.78
100kr.2.22670kr.222.67
250kr.2.01464kr.503.66
500kr.1.89210kr.946.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.72691kr.1,726.91
2.000kr.1.65229kr.3,304.58
3.000kr.1.61588kr.4,847.64
5.000kr.1.57644kr.7,882.20
7.000kr.1.55384kr.10,876.88
10.000kr.1.53246kr.15,324.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250