
KRL6432E-C-R150-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R150-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R150-F-T5CT-ND - Cut Tape (CT) 408-KRL6432E-C-R150-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R150-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.83900 | kr.38.39 |
| 25 | kr.3.31280 | kr.82.82 |
| 50 | kr.3.01060 | kr.150.53 |
| 100 | kr.2.76940 | kr.276.94 |
| 250 | kr.2.52520 | kr.631.30 |
| 500 | kr.2.38412 | kr.1,192.06 |
| 1.000 | kr.2.27178 | kr.2,271.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01256 | kr.10,062.80 |
| 10.000 | kr.1.96186 | kr.19,618.60 |
| 15.000 | kr.1.93713 | kr.29,056.95 |
| 25.000 | kr.1.91030 | kr.47,757.50 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

