100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264D-C-R100-F-T1

DigiKey Part Number
408-KRL3264D-C-R100-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264D-C-R100-F-T1CT-ND - Cut Tape (CT)
408-KRL3264D-C-R100-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264D-C-R100-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.3.41400kr.34.14
25kr.2.93200kr.73.30
50kr.2.65300kr.132.65
100kr.2.43180kr.243.18
250kr.2.20756kr.551.89
500kr.2.07766kr.1,038.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89987kr.1,899.87
2.000kr.1.82079kr.3,641.58
3.000kr.1.78225kr.5,346.75
5.000kr.1.74045kr.8,702.25
7.000kr.1.71651kr.12,015.57
10.000kr.1.69386kr.16,938.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750