56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264-C-R056-F-T1

DigiKey Part Number
KRL32C.056TR-ND - Tape & Reel (TR)
KRL32C.056CT-ND - Cut Tape (CT)
KRL32C.056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264-C-R056-F-T1
Description
RES 0.056 OHM 1% 1W 3264
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3264-C-R056-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.37600kr.33.76
25kr.2.87800kr.71.95
50kr.2.56560kr.128.28
100kr.2.30000kr.230.00
250kr.2.00900kr.502.25
500kr.1.82664kr.913.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.67174kr.1,671.74
2.000kr.1.54008kr.3,080.16
3.000kr.1.47247kr.4,417.41
5.000kr.1.39597kr.6,979.85
7.000kr.1.35038kr.9,452.66
10.000kr.1.30585kr.13,058.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250