
KRL3216T4A-M-R068-F-T1 | |
|---|---|
DigiKey Part Number | 408-1979-2-ND - Tape & Reel (TR) 408-1979-1-ND - Cut Tape (CT) 408-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R068-F-T1 |
Description | RES 0.068 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R068-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.78100 | kr.57.81 |
| 25 | kr.4.95640 | kr.123.91 |
| 50 | kr.4.44060 | kr.222.03 |
| 100 | kr.4.00200 | kr.400.20 |
| 250 | kr.3.52056 | kr.880.14 |
| 500 | kr.3.21924 | kr.1,609.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.96327 | kr.2,963.27 |
| 2.000 | kr.2.74577 | kr.5,491.54 |
| 3.000 | kr.2.63407 | kr.7,902.21 |
| 5.000 | kr.2.50769 | kr.12,538.45 |
| 7.000 | kr.2.43240 | kr.17,026.80 |
| 10.000 | kr.2.35884 | kr.23,588.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

