
KRL3216T4A-M-R005-F-T1 | |
|---|---|
DigiKey Part Number | 408-1969-2-ND - Tape & Reel (TR) 408-1969-1-ND - Cut Tape (CT) 408-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R005-F-T1 |
Description | RES 0.005 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R005-F-T1 Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±35ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.78000 | kr.8.78 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.4.94080 | kr.123.52 |
| 50 | kr.4.42680 | kr.221.34 |
| 100 | kr.3.98960 | kr.398.96 |
| 250 | kr.3.50960 | kr.877.40 |
| 500 | kr.3.20924 | kr.1,604.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.95405 | kr.2,954.05 |
| 2.000 | kr.2.73723 | kr.5,474.46 |
| 3.000 | kr.2.62588 | kr.7,877.64 |
| 5.000 | kr.2.49989 | kr.12,499.45 |
| 7.000 | kr.2.42483 | kr.16,973.81 |
| 10.000 | kr.2.35150 | kr.23,515.00 |
| Unit Price without VAT: | kr.8.78000 |
|---|---|
| Unit Price with VAT: | kr.10.97500 |

