Parametric Equivalent
Parametric Equivalent

KRL3216T4-M-R002-G-T1 | |
|---|---|
DigiKey Part Number | KRL3216T4-M-R002-G-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL3216T4-M-R002-G-T1 |
Description | RES 0.002 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4-M-R002-G-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.44420 | kr.8,444.20 |
| Unit Price without VAT: | kr.8.44420 |
|---|---|
| Unit Price with VAT: | kr.10.55525 |


