
KRL1632E-M-R180-F-T5 | |
|---|---|
DigiKey Part Number | 408-1585-2-ND - Tape & Reel (TR) 408-1585-1-ND - Cut Tape (CT) 408-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R180-F-T5 |
Description | RES 0.18 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R180-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.85100 | kr.18.51 |
| 25 | kr.1.56960 | kr.39.24 |
| 50 | kr.1.39360 | kr.69.68 |
| 100 | kr.1.24260 | kr.124.26 |
| 250 | kr.1.07756 | kr.269.39 |
| 500 | kr.0.97382 | kr.486.91 |
| 1.000 | kr.0.88576 | kr.885.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72888 | kr.3,644.40 |
| 10.000 | kr.0.67760 | kr.6,776.00 |
| 15.000 | kr.0.65126 | kr.9,768.90 |
| 25.000 | kr.0.62146 | kr.15,536.50 |
| 35.000 | kr.0.60371 | kr.21,129.85 |
| 50.000 | kr.0.58636 | kr.29,318.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

