82 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R082-F-T5

DigiKey Part Number
408-1581-2-ND - Tape & Reel (TR)
408-1581-1-ND - Cut Tape (CT)
408-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R082-F-T5
Description
RES 0.082 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R082-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.87800kr.18.78
25kr.1.59200kr.39.80
50kr.1.41340kr.70.67
100kr.1.26030kr.126.03
250kr.1.09284kr.273.21
500kr.0.98764kr.493.82
1.000kr.0.89834kr.898.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73923kr.3,696.15
10.000kr.0.68722kr.6,872.20
15.000kr.0.66050kr.9,907.50
25.000kr.0.63028kr.15,757.00
35.000kr.0.61228kr.21,429.80
50.000kr.0.59469kr.29,734.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000