
KRL1632E-M-R033-F-T5 | |
|---|---|
DigiKey Part Number | 408-1576-2-ND - Tape & Reel (TR) 408-1576-1-ND - Cut Tape (CT) 408-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R033-F-T5 |
Description | RES 0.033 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R033-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.87800 | kr.18.78 |
| 25 | kr.1.59200 | kr.39.80 |
| 50 | kr.1.41340 | kr.70.67 |
| 100 | kr.1.26030 | kr.126.03 |
| 250 | kr.1.09284 | kr.273.21 |
| 500 | kr.0.98764 | kr.493.82 |
| 1.000 | kr.0.89834 | kr.898.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73923 | kr.3,696.15 |
| 10.000 | kr.0.68722 | kr.6,872.20 |
| 15.000 | kr.0.66050 | kr.9,907.50 |
| 25.000 | kr.0.63028 | kr.15,757.00 |
| 35.000 | kr.0.61228 | kr.21,429.80 |
| 50.000 | kr.0.59469 | kr.29,734.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

