220 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R220-F-T5

DigiKey Part Number
408-KRL1632E-C-R220-F-T5TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R220-F-T5CT-ND - Cut Tape (CT)
408-KRL1632E-C-R220-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R220-F-T5
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL1632E-C-R220-F-T1Susumu795408-KRL1632E-C-R220-F-T1CT-NDkr.3.40000Parametric Equivalent
In-Stock: 4.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.71100kr.17.11
25kr.1.42040kr.35.51
50kr.1.25380kr.62.69
100kr.1.12180kr.112.18
250kr.0.98764kr.246.91
500kr.0.91022kr.455.11
1.000kr.0.84875kr.848.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72192kr.3,609.60
10.000kr.0.69425kr.6,942.50
15.000kr.0.68075kr.10,211.25
25.000kr.0.66612kr.16,653.00
35.000kr.0.65774kr.23,020.90
50.000kr.0.64981kr.32,490.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250