
KRL1632E-C-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R100-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R100-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R100-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R100-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.1.95500 | kr.19.55 |
| 25 | kr.1.63320 | kr.40.83 |
| 50 | kr.1.44800 | kr.72.40 |
| 100 | kr.1.30080 | kr.130.08 |
| 250 | kr.1.15252 | kr.288.13 |
| 500 | kr.1.06700 | kr.533.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96116 | kr.961.16 |
| 2.000 | kr.0.90901 | kr.1,818.02 |
| 3.000 | kr.0.88361 | kr.2,650.83 |
| 5.000 | kr.0.85608 | kr.4,280.40 |
| 7.000 | kr.0.84031 | kr.5,882.17 |
| 10.000 | kr.0.82540 | kr.8,254.00 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

