
KRL1632E-C-R180-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R180-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R180-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R180-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R180-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.61040 | kr.40.26 |
| 50 | kr.1.42780 | kr.71.39 |
| 100 | kr.1.28260 | kr.128.26 |
| 250 | kr.1.13640 | kr.284.10 |
| 500 | kr.1.05206 | kr.526.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94770 | kr.947.70 |
| 2.000 | kr.0.89629 | kr.1,792.58 |
| 3.000 | kr.0.87124 | kr.2,613.72 |
| 5.000 | kr.0.84409 | kr.4,220.45 |
| 7.000 | kr.0.82855 | kr.5,799.85 |
| 10.000 | kr.0.81385 | kr.8,138.50 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

