6 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R006-G-T1

DigiKey Part Number
408-KRL1632E-C-R006-G-T1TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R006-G-T1CT-ND - Cut Tape (CT)
408-KRL1632E-C-R006-G-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R006-G-T1
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.1.92700kr.19.27
25kr.1.61040kr.40.26
50kr.1.42780kr.71.39
100kr.1.28260kr.128.26
250kr.1.13640kr.284.10
500kr.1.05206kr.526.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94770kr.947.70
2.000kr.0.89629kr.1,792.58
3.000kr.0.87124kr.2,613.72
5.000kr.0.84409kr.4,220.45
7.000kr.0.82855kr.5,799.85
10.000kr.0.81385kr.8,138.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000