3 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL5025E-C-R003-F-T1

DigiKey Part Number
408-KRL5025E-C-R003-F-T1TR-ND - Tape & Reel (TR)
408-KRL5025E-C-R003-F-T1CT-ND - Cut Tape (CT)
408-KRL5025E-C-R003-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL5025E-C-R003-F-T1
Description
CURRENT SENSE RESISTORS, 1020, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
-
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.3.69700kr.36.97
25kr.3.18680kr.79.67
50kr.2.89220kr.144.61
100kr.2.65750kr.265.75
250kr.2.41972kr.604.93
500kr.2.28226kr.1,141.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.09091kr.2,090.91
2.000kr.2.00716kr.4,014.32
3.000kr.1.96629kr.5,898.87
5.000kr.1.92202kr.9,610.10
7.000kr.1.89665kr.13,276.55
10.000kr.1.87265kr.18,726.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500