
KRL1220E-M-R270-F-T5 | |
|---|---|
DigiKey Part Number | 408-1561-2-ND - Tape & Reel (TR) 408-1561-1-ND - Cut Tape (CT) 408-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R270-F-T5 |
Description | RES 0.27 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R270-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.63300 | kr.16.33 |
| 25 | kr.1.38120 | kr.34.53 |
| 50 | kr.1.22420 | kr.61.21 |
| 100 | kr.1.09050 | kr.109.05 |
| 250 | kr.0.94368 | kr.235.92 |
| 500 | kr.0.85172 | kr.425.86 |
| 1.000 | kr.0.77353 | kr.773.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63428 | kr.3,171.40 |
| 10.000 | kr.0.58875 | kr.5,887.50 |
| 15.000 | kr.0.56536 | kr.8,480.40 |
| 25.000 | kr.0.53891 | kr.13,472.75 |
| 35.000 | kr.0.52315 | kr.18,310.25 |
| 50.000 | kr.0.50775 | kr.25,387.50 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

