
KRL1220E-M-R150-F-T5 | |
|---|---|
DigiKey Part Number | 408-1558-2-ND - Tape & Reel (TR) 408-1558-1-ND - Cut Tape (CT) 408-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R150-F-T5 |
Description | RES 0.15 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R150-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.59400 | kr.15.94 |
| 25 | kr.1.34920 | kr.33.73 |
| 50 | kr.1.19420 | kr.59.71 |
| 100 | kr.1.06430 | kr.106.43 |
| 250 | kr.0.92084 | kr.230.21 |
| 500 | kr.0.83110 | kr.415.55 |
| 1.000 | kr.0.75482 | kr.754.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63132 | kr.3,156.60 |
| 10.000 | kr.0.58600 | kr.5,860.00 |
| 15.000 | kr.0.56273 | kr.8,440.95 |
| 25.000 | kr.0.53640 | kr.13,410.00 |
| 35.000 | kr.0.52071 | kr.18,224.85 |
| 50.000 | kr.0.50538 | kr.25,269.00 |
| 60.000 | kr.0.49803 | kr.29,881.80 |
| 120.000 | kr.0.47280 | kr.56,736.00 |
| 125.000 | kr.0.47200 | kr.59,000.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

