
KRL1220E-M-R082-F-T5 | |
|---|---|
DigiKey Part Number | 408-1555-2-ND - Tape & Reel (TR) 408-1555-1-ND - Cut Tape (CT) 408-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R082-F-T5 |
Description | RES 0.082 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R082-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57809 | kr.2,890.45 |
| 10.000 | kr.0.53607 | kr.5,360.70 |
| 15.000 | kr.0.51449 | kr.7,717.35 |
| 25.000 | kr.0.49008 | kr.12,252.00 |
| 35.000 | kr.0.47554 | kr.16,643.90 |
| 50.000 | kr.0.46133 | kr.23,066.50 |
| 60.000 | kr.0.45452 | kr.27,271.20 |
| 120.000 | kr.0.43113 | kr.51,735.60 |
| 125.000 | kr.0.42987 | kr.53,733.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24360 | kr.31.09 |
| 50 | kr.1.10040 | kr.55.02 |
| 100 | kr.0.97910 | kr.97.91 |
| 250 | kr.0.84648 | kr.211.62 |
| 500 | kr.0.76342 | kr.381.71 |
| 1.000 | kr.0.69273 | kr.692.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.45900 | kr.14.59 |
| 25 | kr.1.23400 | kr.30.85 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97150 | kr.97.15 |
| 250 | kr.0.83992 | kr.209.98 |
| 500 | kr.0.75750 | kr.378.75 |
| 1.000 | kr.0.68736 | kr.687.36 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

