56 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R056-F-T5

DigiKey Part Number
408-1553-2-ND - Tape & Reel (TR)
408-1553-1-ND - Cut Tape (CT)
408-1553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R056-F-T5
Description
RES 0.056 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R056-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.53200kr.15.32
25kr.1.30000kr.32.50
50kr.1.15120kr.57.56
100kr.1.02430kr.102.43
250kr.0.88588kr.221.47
500kr.0.79908kr.399.54
1.000kr.0.72529kr.725.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59384kr.2,969.20
10.000kr.0.55086kr.5,508.60
15.000kr.0.52879kr.7,931.85
25.000kr.0.50382kr.12,595.50
35.000kr.0.48894kr.17,112.90
50.000kr.0.47441kr.23,720.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250