
KRL1220E-M-R047-F-T5 | |
|---|---|
DigiKey Part Number | 408-1552-2-ND - Tape & Reel (TR) 408-1552-1-ND - Cut Tape (CT) 408-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R047-F-T5 |
Description | RES 0.047 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R047-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57896 | kr.2,894.80 |
| 10.000 | kr.0.53689 | kr.5,368.90 |
| 15.000 | kr.0.51529 | kr.7,729.35 |
| 25.000 | kr.0.49084 | kr.12,271.00 |
| 35.000 | kr.0.47628 | kr.16,669.80 |
| 50.000 | kr.0.46205 | kr.23,102.50 |
| 60.000 | kr.0.45523 | kr.27,313.80 |
| 120.000 | kr.0.43181 | kr.51,817.20 |
| 125.000 | kr.0.43055 | kr.53,818.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24360 | kr.31.09 |
| 50 | kr.1.10160 | kr.55.08 |
| 100 | kr.0.98100 | kr.98.10 |
| 250 | kr.0.84780 | kr.211.95 |
| 500 | kr.0.76458 | kr.382.29 |
| 1.000 | kr.0.69376 | kr.693.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.45900 | kr.14.59 |
| 25 | kr.1.23400 | kr.30.85 |
| 50 | kr.1.09320 | kr.54.66 |
| 100 | kr.0.97340 | kr.97.34 |
| 250 | kr.0.84120 | kr.210.30 |
| 500 | kr.0.75866 | kr.379.33 |
| 1.000 | kr.0.68838 | kr.688.38 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

