
KRL1220E-M-R047-F-T5 | |
|---|---|
DigiKey Part Number | 408-1552-2-ND - Tape & Reel (TR) 408-1552-1-ND - Cut Tape (CT) 408-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R047-F-T5 |
Description | RES 0.047 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R047-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24760 | kr.31.19 |
| 50 | kr.1.10440 | kr.55.22 |
| 100 | kr.0.98270 | kr.98.27 |
| 250 | kr.0.84932 | kr.212.33 |
| 500 | kr.0.76588 | kr.382.94 |
| 1.000 | kr.0.69499 | kr.694.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56861 | kr.2,843.05 |
| 10.000 | kr.0.52729 | kr.5,272.90 |
| 15.000 | kr.0.50606 | kr.7,590.90 |
| 25.000 | kr.0.48206 | kr.12,051.50 |
| 35.000 | kr.0.46775 | kr.16,371.25 |
| 50.000 | kr.0.45378 | kr.22,689.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

