8 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R008-G-T5

DigiKey Part Number
408-1542-2-ND - Tape & Reel (TR)
408-1542-1-ND - Cut Tape (CT)
408-1542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R008-G-T5
Description
RES 0.008 OHM 2% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R008-G-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.63300kr.16.33
25kr.1.38120kr.34.53
50kr.1.22420kr.61.21
100kr.1.09050kr.109.05
250kr.0.94368kr.235.92
500kr.0.85172kr.425.86
1.000kr.0.77353kr.773.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63428kr.3,171.40
10.000kr.0.58875kr.5,887.50
15.000kr.0.56536kr.8,480.40
25.000kr.0.53891kr.13,472.75
35.000kr.0.52315kr.18,310.25
50.000kr.0.50775kr.25,387.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250