
KRL1220E-C-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R022-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R022-F-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R022-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R022-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.24000 | kr.31.00 |
| 50 | kr.1.08920 | kr.54.46 |
| 100 | kr.0.96940 | kr.96.94 |
| 250 | kr.0.84880 | kr.212.20 |
| 500 | kr.0.77906 | kr.389.53 |
| 1.000 | kr.0.72365 | kr.723.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61094 | kr.3,054.70 |
| 10.000 | kr.0.58600 | kr.5,860.00 |
| 15.000 | kr.0.57385 | kr.8,607.75 |
| 25.000 | kr.0.56067 | kr.14,016.75 |
| 35.000 | kr.0.55312 | kr.19,359.20 |
| 50.000 | kr.0.54599 | kr.27,299.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

