15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-C-R015-F-T5

DigiKey Part Number
408-KRL1220E-C-R015-F-T5TR-ND - Tape & Reel (TR)
408-KRL1220E-C-R015-F-T5CT-ND - Cut Tape (CT)
408-KRL1220E-C-R015-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-C-R015-F-T5
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.50300kr.15.03
25kr.1.24000kr.31.00
50kr.1.08920kr.54.46
100kr.0.96940kr.96.94
250kr.0.84880kr.212.20
500kr.0.77906kr.389.53
1.000kr.0.72365kr.723.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61094kr.3,054.70
10.000kr.0.58600kr.5,860.00
15.000kr.0.57385kr.8,607.75
25.000kr.0.56067kr.14,016.75
35.000kr.0.55312kr.19,359.20
50.000kr.0.54599kr.27,299.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500