10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220D-M-R010-F-T1

DigiKey Part Number
408-KRL1220D-M-R010-F-T1TR-ND - Tape & Reel (TR)
408-KRL1220D-M-R010-F-T1CT-ND - Cut Tape (CT)
408-KRL1220D-M-R010-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220D-M-R010-F-T1
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.1.73000kr.17.30
25kr.1.43760kr.35.94
50kr.1.26920kr.63.46
100kr.1.13490kr.113.49
250kr.1.00000kr.250.00
500kr.0.92194kr.460.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.82741kr.827.41
2.000kr.0.77996kr.1,559.92
3.000kr.0.75681kr.2,270.43
5.000kr.0.73175kr.3,658.75
7.000kr.0.71739kr.5,021.73
10.000kr.0.70381kr.7,038.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500