
HRG3216P-2002-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-2002-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-2002-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-2002-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-2002-B-T1 |
Description | RES SMD 20K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-2002-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.69200 | kr.46.92 |
| 25 | kr.4.35160 | kr.108.79 |
| 50 | kr.4.11340 | kr.205.67 |
| 100 | kr.3.89470 | kr.389.47 |
| 250 | kr.3.63384 | kr.908.46 |
| 500 | kr.3.45860 | kr.1,729.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.58451 | kr.3,584.51 |
| 2.000 | kr.3.43264 | kr.6,865.28 |
| 3.000 | kr.3.35202 | kr.10,056.06 |
| 5.000 | kr.3.25853 | kr.16,292.65 |
| 7.000 | kr.3.20163 | kr.22,411.41 |
| 10.000 | kr.3.14515 | kr.31,451.50 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

