
HRG3216P-1003-D-T1 | |
---|---|
DigiKey Part Number | 408-1868-2-ND - Tape & Reel (TR) 408-1868-1-ND - Cut Tape (CT) 408-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1003-D-T1 |
Description | RES SMD 100K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1003-D-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.3.17400 | kr.31.74 |
25 | kr.2.94400 | kr.73.60 |
50 | kr.2.78140 | kr.139.07 |
100 | kr.2.63170 | kr.263.17 |
250 | kr.2.45272 | kr.613.18 |
500 | kr.2.33178 | kr.1,165.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.23302 | kr.2,233.02 |
2.000 | kr.2.19514 | kr.4,390.28 |
3.000 | kr.2.17596 | kr.6,527.88 |
5.000 | kr.2.15565 | kr.10,778.25 |
7.000 | kr.2.11656 | kr.14,815.92 |
10.000 | kr.2.07773 | kr.20,777.30 |
12.000 | kr.2.05888 | kr.24,706.56 |
24.000 | kr.1.99298 | kr.47,831.52 |
25.000 | kr.1.98936 | kr.49,734.00 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |