1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1001-B-T1

DigiKey Part Number
408-1948-2-ND - Tape & Reel (TR)
408-1948-1-ND - Cut Tape (CT)
408-1948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1001-B-T1
Description
RES SMD 1K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1001-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.69200kr.46.92
25kr.4.35160kr.108.79
50kr.4.11340kr.205.67
100kr.3.89470kr.389.47
250kr.3.63384kr.908.46
500kr.3.45860kr.1,729.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.58451kr.3,584.51
2.000kr.3.43264kr.6,865.28
3.000kr.3.35202kr.10,056.06
5.000kr.3.25853kr.16,292.65
7.000kr.3.20163kr.22,411.41
10.000kr.3.14515kr.31,451.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000