RF Attenuators 7dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-07DB-FD-T05

DigiKey Part Number
408-ATS2012-07DB-FD-T05TR-ND - Tape & Reel (TR)
408-ATS2012-07DB-FD-T05CT-ND - Cut Tape (CT)
408-ATS2012-07DB-FD-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-07DB-FD-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 55 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Base Product Number
Attenuation Value
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.25.98800kr.259.88
25kr.24.57400kr.614.35
100kr.22.63190kr.2,263.19
250kr.21.46824kr.5,367.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.44586kr.10,222.93
1.000kr.19.67917kr.19,679.17
1.500kr.19.25137kr.28,877.06
2.500kr.18.73336kr.46,833.40
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250